1-1879679-8

Heilind Number:AMP1-1879679-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879679-8
ECAD Model:
3D Model

Description:

H4 1K74 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879679-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.74 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879679-8

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this H4 1.74 KΩ resistor. Featuring a thin film element with a tolerance of .1% and a low temperature coefficient of ±50 ppm/°C, it ensures accurate resistance values in a wide operating temperature range from -55 to 155 °C. With a power rating of .5 W and a rated voltage of 350 V, this axial leaded resistor is ideal for high-performance applications. Its compact dimensions of 10 x 3.7 mm make it suitable for space-constrained designs, while the tinned copper leads guarantee secure and stable connections. Whether you're working on industrial equipment or intricate electronic devices, this resistor provides the durability and precision you need for optimal performance. Please note, this product is not RoHS compliant. Explore our full range of through hole resistors for all your project needs.