1-1879679-9

Heilind Number:AMP1-1879679-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879679-9
ECAD Model:
3D Model

Description:

H4 1K78 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879679-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.78 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879679-9

Detailed Description

Upgrade your circuit with precision and reliability using this H4 Thin Film Through Hole Resistor. With a resistance of 1.78 KΩ and a tolerance of 0.1%, it ensures accurate performance in a wide operating temperature range of -55 to 155 °C. The axial leaded mount type and tinned copper leads make for easy installation, while its 0.5 W power rating and 350 V rated voltage provide excellent power handling capability. Featuring a temperature coefficient of ±50 ppm/°C, this resistor guarantees stability even in varying environmental conditions. Trust in its high-quality construction for your electronic projects.