1-1879680-0

Heilind Number:AMP1-1879680-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879680-0
ECAD Model:
3D Model

Description:

H4 15K4 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879680-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:15.4 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879680-0

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 15K4 resistor. Featuring a 0.1% tolerance and a temperature coefficient of ±50 ppm/°C, it ensures stable performance in a wide operating temperature range from -55 to 155 °C. With a power rating of .5 W and a rated voltage of 350 V, it is suitable for various applications. The axial leaded mount type and tinned copper leads facilitate easy installation. Measuring 10 x 3.7 mm, this thin film resistor is compact yet powerful, with a resistance of 15.4 KΩ. Perfect for through-hole assembly, it offers high precision and durability. Upgrade your projects with this quality component, ideal for demanding electronic systems.