| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879680-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 16.2 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1-1879680-2 |
1-1879680-2
| Heilind Number: | AMP1-1879680-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879680-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision of a H4 16K2 0.1% Thin Film Resistor. Designed for optimal performance, this resistor boasts a resistance of 16.2 KΩ and a power rating of .5 W, making it ideal for a variety of applications. With a tolerance of .1% and a temperature coefficient of ±50 ppm/°C, it ensures accurate and stable operation even in extreme conditions. Its axial leaded mount type and tinned copper leads guarantee secure and reliable connectivity, while its compact 10 x 3.7 mm dimensions offer versatility in installation. RoHS compliant and rated for a maximum voltage of 350 V, this resistor is a dependable choice for your through-hole resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


