1-1879680-4

Heilind Number:AMP1-1879680-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879680-4
ECAD Model:
3D Model

Description:

H4 16K9 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879680-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:16.9 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879680-4

Detailed Description

Achieve precise resistance with this H4 16K9 0.1% 50PPM Axial Leaded resistor, engineered for high-performance applications. With a power rating of 0.5W and a tolerance of 0.1%, it offers reliable and accurate operation. The thin film element and tinned copper leads ensure durability and efficient conductivity. Operating in a wide temperature range from -55 to 155°C, and with a rated voltage of 350V, this resistor is suitable for various environments. Its ±50 ppm/°C temperature coefficient guarantees stability in changing conditions. Ideal for through-hole mounting, it has two terminations and measures 10 x 3.7mm. While not RoHS compliant, its quality and precision make it a valuable component in electronics manufacturing.