1-1879680-5

Heilind Number:AMP1-1879680-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879680-5
ECAD Model:
3D Model

Description:

H4 17K4 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879680-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:17.4 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879680-5

Detailed Description

Enhance your circuitry with our precision-engineered axial leaded resistor, boasting a resistance of 17.4 KΩ with a tight tolerance of 0.1% and low temperature coefficient of ±50 ppm/°C. Designed for optimal performance, this resistor can handle a power rating of .5 W and a rated voltage of 350 V, making it ideal for various applications. With tinned copper leads for secure connections, it ensures reliable conductivity. Its thin film element type and operating temperature range of -55 to 155 °C guarantee durability and stability in harsh environments. Whether for industrial or electronic projects, this resistor is a dependable choice for maintaining accuracy and efficiency in your designs. [End of Description]