1-1879680-6

Heilind Number:AMP1-1879680-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879680-6
ECAD Model:
3D Model

Description:

H4 17K8 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879680-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:17.8 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879680-6

Detailed Description

Enhance circuit performance with our precision H4 17K8 0.1% 50PPM resistor. Featuring an axial leaded mount type, this resistor boasts a power rating of 0.5W and a resistance of 17.8 KΩ. With a thin film element type and ±50 ppm/°C temperature coefficient, it ensures reliable operation even in extreme conditions ranging from -55 to 155 °C. Measuring 10 x 3.7 mm, it's compact yet powerful, suitable for a wide range of applications. Crafted with tinned copper leads and offering a rated voltage of 350V, this resistor guarantees robust connectivity and performance. Trust in its high precision, low tolerance of 0.1%, and compliance with RoHS standards for quality assurance. Elevate your circuitry with this essential component from our Through Hole Resistors collection.