| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879681-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 165 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1-1879681-0 |
1-1879681-0
| Heilind Number: | AMP1-1879681-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879681-0 |
| ECAD Model: |
Specifications
Detailed Description
Meet your precision resistance needs with our H4 165K resistor. This axial leaded component boasts a low tolerance of just 0.1% and a temperature coefficient of ±50 ppm/°C, ensuring accurate performance in a wide range of applications. With a power rating of 0.5 W and a rated voltage of 350 V, it's suitable for demanding circuitry. The thin film element construction guarantees reliability, while its compact 10 x 3.7 mm dimensions make it easy to integrate. Operating smoothly in temperatures ranging from -55 to 155 °C, this resistor is a dependable choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


