| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879681-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 182 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1-1879681-4 |
1-1879681-4
| Heilind Number: | AMP1-1879681-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879681-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit with the precision and reliability of this Axial Leaded resistor. Featuring a resistance of 182 KΩ with a tight tolerance of 0.1%, it ensures accurate performance in a variety of applications. With a power rating of 0.5 W and a rated voltage of 350 V, it is suitable for high-power circuits. The thin film element type guarantees stability, while the ±50 ppm/°C temperature coefficient ensures consistent operation across a wide temperature range. Measuring 10 x 3.7 mm, it is compact yet powerful. With tinned copper leads for easy installation, this resistor is a dependable choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


