1-1879681-5

Heilind Number:AMP1-1879681-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879681-5
ECAD Model:
3D Model

Description:

H4 187K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879681-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:187 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879681-5

Detailed Description

Enhance your electronic projects with the precision and reliability of this H4 Thin Film Resistor. With a resistance of 187 KΩ and a tolerance of 0.1%, it ensures accurate performance in demanding applications. Operating within a wide temperature range of -55 to 155 °C and rated for 350 V, this resistor is suitable for various industrial and electronic setups. The axial leaded design and tinned copper leads allow for easy installation, while the ±50 ppm/°C temperature coefficient guarantees stable operation. Measuring 10 x 3.7 mm and with a power rating of .5 W, it offers a compact yet efficient solution for your circuit needs. Trust in the quality of this resistor for consistent and precise performance.