1-1879681-6

Heilind Number:AMP1-1879681-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879681-6
ECAD Model:
3D Model

Description:

H4 191K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879681-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:191 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879681-6

Detailed Description

Enhance your electronic circuitry with this high-precision H4 191K 0.1% 50PPM resistor. Designed for optimal performance, it boasts a power rating of .5 W and a tolerance of .1%, ensuring accurate and reliable operation. With a resistance of 191 KΩ, it can handle a rated voltage of 350 V, making it suitable for a wide range of applications. Its thin film element type and ±50 ppm/°C temperature coefficient guarantee stability even in extreme operating conditions. Measuring 10 x 3.7 mm, this axial leaded resistor is compact and easy to integrate. Crafted with tinned copper leads, it offers secure and durable termination. Whether you're a professional engineer or a DIY enthusiast, this component is a must-have for your through-hole resistor collection.