1-1879681-7

Heilind Number:AMP1-1879681-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879681-7
ECAD Model:
3D Model

Description:

H4 196K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879681-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:196 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879681-7

Detailed Description

Enhance your electronic projects with the precision and reliability of this H4 196K resistor. With a resistance of 196 KΩ and a tolerance of 0.1%, this axial leaded component ensures accurate performance in various applications. Operating at a wide temperature range from -55 to 155 °C and boasting a power rating of 0.5 W, it is suitable for both standard and demanding environments. The thin film element technology guarantees stability, while the ±50 ppm/°C temperature coefficient and low 50PPM ensure consistent output even in fluctuating conditions. With tinned copper leads and RoHS compliance, it offers easy and environmentally friendly installation. Measuring 10 x 3.7 mm, this resistor is compact yet powerful, making it an essential component for your through hole resistor needs.