1-1879681-8

Heilind Number:AMP1-1879681-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879681-8
ECAD Model:
3D Model

Description:

H4 200K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879681-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:200 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879681-8

Detailed Description

Enhance the precision and reliability of your electronic circuits with this high-performance H4 resistor. Featuring a 200KΩ resistance with a tight tolerance of ±0.1% and a low temperature coefficient of ±50 ppm/°C, it ensures stable and accurate operation even in challenging environments. With a power rating of 0.5W and a rated voltage of 350V, this resistor is suitable for a wide range of applications. Its compact axial leaded design, measuring 10 x 3.7 mm, makes it easy to integrate into your PCB layout. Crafted with thin film technology and tinned copper leads, it guarantees excellent conductivity and durability. Operating seamlessly in temperatures ranging from -55 to 155°C, it is a reliable choice for industrial and commercial projects. Upgrade your resistive components with this premium through-hole resistor, designed for optimal performance.