1-1879681-9

Heilind Number:AMP1-1879681-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879681-9
ECAD Model:
3D Model

Description:

H4 205K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879681-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:205 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879681-9

Detailed Description

Enhance the precision and reliability of your circuit with our H4 205K 0.1% 50PPM Axial Leaded resistor. With a power rating of 0.5W and a resistance of 205KΩ, this thin film element boasts exceptional accuracy, perfect for demanding applications. Operating smoothly in a wide temperature range from -55 to 155°C, it guarantees stable performance even in harsh environments. Its tinned copper leads ensure secure connections, while its compact 10 x 3.7 mm dimensions make it easy to mount. With a tolerance of 0.1% and a temperature coefficient of ±50 ppm/°C, this resistor offers unparalleled precision, essential for critical systems. Compliant with RoHS regulations, it is not only high-performing but also environmentally friendly. Upgrade your setup with this top-tier Through Hole resistor and experience superior quality in every circuit.