1-1879682-0

Heilind Number:AMP1-1879682-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879682-0
ECAD Model:
3D Model

Description:

H8 12R4 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879682-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:12.4 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879682-0

Detailed Description

Enhance precision and reliability in your circuitry with this high-performance axial leaded resistor. With a thin film element and a tolerance of 0.1%, it ensures accurate resistance of 12.4 Ω. Operating within a wide temperature range of -55 to 155 °C and boasting a low temperature coefficient of ±50 ppm/°C, this resistor guarantees stable performance even in extreme conditions. Rated for a maximum voltage of 350 V and a power rating of .25 W, it's suitable for a variety of applications. Its compact dimensions of 7.2 x 2.5 mm make it versatile for installation. Crafted with tinned copper leads for efficient connectivity, this resistor is a valuable component for your through-hole assembly projects. Please note that it is not RoHS compliant. Elevate your electronic designs with this essential passive component.