1-1879682-2

Heilind Number:AMP1-1879682-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879682-2
ECAD Model:
3D Model

Description:

H8 13R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879682-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:13 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879682-2

Detailed Description

Achieve precision in your circuitry with this high-quality axial leaded resistor. Featuring a thin film element with a tolerance of 0.1% and a resistance of 13 Ω, it ensures accurate and reliable performance. With a power rating of 0.25 W and a rated voltage of 350 V, this resistor is suitable for a variety of applications. Its tinned copper leads make for easy installation, while its operating temperature range of -55 to 155 °C, and temperature coefficient of ±50 ppm/°C, guarantee stable operation even in extreme conditions. Perfect for use in through-hole setups, this resistor is a must-have for any electronic enthusiast or professional.