1-1879682-3

Heilind Number:AMP1-1879682-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879682-3
ECAD Model:
3D Model

Description:

H8 13R3 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879682-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:13.3 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879682-3

Detailed Description

Upgrade your electronic components with this high-performance thin film axial leaded resistor. Designed for precision applications, it boasts a low tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C, ensuring accurate and stable performance. With a resistance of 13.3 Ω, power rating of .25 W, and rated voltage of 350 V, it's suitable for a wide range of circuitry. Operating seamlessly in temperatures ranging from -55 to 155 °C, this resistor is reliable even in harsh environments. Its compact dimensions of 7.2 x 2.5 mm and tinned copper leads make it easy to install, while its non-RoHS compliance aligns with your specific requirements. Perfect for applications in automotive, industrial, and aerospace sectors, this through hole resistor is a must-have for any electronic project.