1-1879682-5

Heilind Number:AMP1-1879682-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879682-5
ECAD Model:
3D Model

Description:

H8 14R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879682-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:14 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879682-5

Detailed Description

Enhance precision in your electronic circuits with this high-quality H8 14R resistor. Designed for durability and accuracy, it boasts a thin film element with a tolerance of 0.1% and a temperature coefficient of ±50 ppm/°C, ensuring reliable performance even in extreme operating conditions ranging from -55 to 155 °C. With a power rating of 0.25 W and a rated voltage of 350 V, it's suitable for a wide range of applications. Featuring axial leaded mount type and tinned copper leads for easy installation, this resistor is an essential component for any project requiring precise resistance control.