1-1879682-6

Heilind Number:AMP1-1879682-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879682-6
ECAD Model:
3D Model

Description:

H8 14R3 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879682-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:14.3 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879682-6

Detailed Description

Enhance your circuitry with the precision and reliability of this thin film axial leaded resistor. With a low resistance of 14.3 Ω and a tolerance of 0.1%, it ensures accurate performance in a wide operating temperature range from -55 to 155 °C. The power rating of .25 W and rated voltage of 350 V make it suitable for various applications. Featuring tinned copper leads for easy installation, this resistor guarantees stable and efficient conductivity. Its ±50 ppm/°C temperature coefficient and 50PPM offer exceptional consistency in performance, while its compact dimensions of 7.2 x 2.5 mm provide versatility in placement. Ideal for demanding environments, this RoHS-compliant component is a valuable addition to your electronic projects.