1-1879682-7

Heilind Number:AMP1-1879682-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879682-7
ECAD Model:
3D Model

Description:

H8 14R7 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879682-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:14.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879682-7

Detailed Description

Enhance your circuitry with the H8 14R7 resistor, a reliable component offering precise performance. With a resistance of 14.7 ohms and a tolerance of 0.1%, this thin film resistor ensures accurate signal processing in a variety of applications. Operating seamlessly in temperatures ranging from -55 to 155°C, it guarantees stability under diverse environmental conditions. Featuring axial leaded mounting and tinned copper termination, this resistor is easy to install and offers efficient conductivity. Its power rating of 0.25W and rated voltage of 350V make it suitable for medium-power circuitry. With a temperature coefficient of ±50 ppm/°C, it maintains consistent performance even in fluctuating thermal conditions. Explore the world of through-hole resistors and elevate your electronic designs with this high-quality component.