1-1879682-9

Heilind Number:AMP1-1879682-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879682-9
ECAD Model:
3D Model

Description:

H8 15R4 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879682-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:15.4 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879682-9

Detailed Description

Upgrade your circuit with the H8 15R4 0.1% 50PPM axial leaded resistor, boasting a power rating of .25W and a tolerance of .1%. Designed for precision performance, this thin film resistor offers a resistance of 15.4Ω and operates smoothly in a wide temperature range from -55 to 155°C. With a rated voltage of 350V, it ensures reliable conductivity in various electronic applications. Its tinned copper leads provide secure termination, while the ±50 ppm/°C temperature coefficient guarantees stability over time. Ideal for through-hole mounting, this high-quality resistor is a valuable addition to your inventory. Please note that it is not RoHS compliant. Upgrade your circuit with the H8 15R4 0.1% 50PPM axial leaded resistor, boasting a power rating of .25W and a tolerance of .1%. Designed for precision performance, this thin film resistor offers a resistance of 15.4Ω and operates smoothly in a wide temperature range from -55 to 155°C. With a rated voltage of 350V, it ensures reliable conductivity in various electronic applications. Its tinned copper leads provide secure termination, while the ±50 ppm/°C temperature coefficient guarantees stability over time. Ideal for through-hole mounting, this high-quality resistor is a valuable addition to your inventory. Please note that it is not RoHS compliant.