1-1879683-4

Heilind Number:AMP1-1879683-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879683-4
ECAD Model:
3D Model

Description:

H8 147R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879683-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:147 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879683-4

Detailed Description

Enhance circuit performance with our precision H8 147Ω resistor, boasting a low tolerance of 0.1% for accurate signal control. Crafted with a thin film element, this axial-leaded component ensures efficient power dissipation up to .25 W, even in extreme temperatures ranging from -55 to 155°C. With a rated voltage of 350 V and a temperature coefficient of ±50 ppm/°C, it guarantees stable operation in diverse electronic applications. RoHS compliance underscores our commitment to environmental responsibility, making it a reliable choice for your through-hole resistor needs. Elevate your circuitry with this high-quality component, designed for optimal performance and longevity.