1-1879683-8

Heilind Number:AMP1-1879683-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879683-8
ECAD Model:
3D Model

Description:

H8 162R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879683-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:162 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879683-8

Detailed Description

Enhance your electronic projects with this high-quality through-hole resistor. Featuring a precision thin film element, it offers a resistance of 162 ohms with a tolerance of 0.1% for accurate performance. With a power rating of 0.25W and a rated voltage of 350V, it ensures reliable operation even in demanding applications. The axial leaded mount type and tinned copper leads make for easy installation, while its wide operating temperature range of -55 to 155°C and low temperature coefficient of ±50 ppm/°C guarantee stable performance. Ideal for a variety of circuit designs, this resistor is a must-have for any electronics enthusiast. Please note, this product is not RoHS compliant.