1-1879683-9

Heilind Number:AMP1-1879683-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879683-9
ECAD Model:
3D Model

Description:

H8 165R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879683-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:165 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879683-9

Detailed Description

Enhance circuit precision with the H8 165R resistor, featuring a thin film element for consistent performance. This axial leaded component boasts a low tolerance of 0.1% and a temperature coefficient of ±50 ppm/°C, ensuring reliability across a wide operating temperature range from -55 to 155 °C. With a power rating of 0.25 W and a rated voltage of 350 V, it offers robust performance in various applications. Its compact dimensions of 7.2 x 2.5 mm make it suitable for space-constrained boards, while tinned copper leads provide secure termination. Perfect for demanding projects, this resistor is a valuable asset for achieving precise and stable circuitry.