1-1879684-0

Heilind Number:AMP1-1879684-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879684-0
ECAD Model:
3D Model

Description:

H8 1K43 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879684-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.43 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879684-0

Detailed Description

Upgrade your circuit with precision and reliability using our H8 1K43 0.1% 50PPM Axial Leaded Resistor. With a power rating of .25 W and a resistance of 1.43 KΩ, this thin film resistor ensures stable performance in a wide operating temperature range from -55 to 155 °C. Featuring tinned copper leads for easy installation, it's designed for a rated voltage of 350 V. With a tolerance of .1% and a low temperature coefficient of ±50 ppm/°C, this resistor guarantees accurate and consistent results in your electronic applications. Trust in its quality construction and enhance your circuit design today.