1-1879684-2

Heilind Number:AMP1-1879684-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879684-2
ECAD Model:
3D Model

Description:

H8 1K5 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879684-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879684-2

Detailed Description

Experience precision and reliability with our Axial Leaded resistor, boasting a resistance of 1.5 KΩ with a tolerance of 0.1%. Operating seamlessly in a wide temperature range from -55 to 155 °C, this Thin Film resistor ensures consistent performance in varied environments. With a power rating of .25 W and a rated voltage of 350 V, it is designed to meet your power needs with efficiency. The ±50 ppm/°C temperature coefficient guarantees stable operation, while the tinned copper leads provide secure termination. Whether you're in the lab or in the field, trust in the quality of our Through Hole resistor for your electronic applications.