1-1879684-3

Heilind Number:AMP1-1879684-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879684-3
ECAD Model:
3D Model

Description:

H8 1K54 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879684-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.54 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879684-3

Detailed Description

Achieve precise and reliable resistance with this H8 axial-leaded resistor. With a resistance of 1.54 KΩ, tolerance of 0.1%, and a temperature coefficient of ±50 ppm/°C, it ensures stable performance in a wide operating temperature range from -55 to 155 °C. This thin film resistor, rated for 0.25 W power dissipation at 350 V, is ideal for various electronic applications where accuracy is crucial. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate, while the tinned copper leads provide secure termination. Meeting industry standards for quality and performance, this resistor is a dependable choice for through-hole mounting in electronic circuits. Please note, it is not RoHS compliant.