1-1879684-4

Heilind Number:AMP1-1879684-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879684-4
ECAD Model:
3D Model

Description:

H8 1K58 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879684-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.58 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879684-4

Detailed Description

Achieve precision in your circuit with this H8 1K58 resistor, boasting a remarkable tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C. Designed for reliability, it offers a power rating of .25 W and can withstand temperatures ranging from -55 to 155 °C. With a resistance of 1.58 KΩ and a rated voltage of 350 V, this axial leaded resistor is perfect for demanding applications where accuracy is key. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your design, and the tinned copper leads ensure secure connections. Whether you're working on industrial equipment or precision instruments, this thin film resistor delivers consistent performance. Please note, it is not RoHS compliant. Elevate your projects with the exceptional quality of this through-hole resistor.