| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879684-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.74 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1-1879684-8 |
1-1879684-8
| Heilind Number: | AMP1-1879684-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879684-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our precision H8 1K74 0.1% 50PPM resistor. Designed for reliable operation in a wide temperature range from -55 to 155 °C, this axial leaded component features a thin film element for accurate resistance control. With a power rating of .25 W and a tolerance of .1%, it offers stable and consistent performance in demanding applications. The tinned copper leads ensure secure connectivity, while the 350 V rated voltage makes it suitable for various electronic systems. Trust in the quality and durability of this resistor for your through hole mounting needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


