| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879684-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.78 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1-1879684-9 |
1-1879684-9
| Heilind Number: | AMP1-1879684-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879684-9 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic circuits with the precision and reliability of our H8 1K78 0.1% Thin Film Resistor. This axial-leaded component boasts a power rating of .25 W and a resistance of 1.78 KΩ, ensuring optimal performance in a variety of applications. With a temperature coefficient of ±50 ppm/°C and an operating temperature range of -55 to 155 °C, it is designed for durability in harsh environments. The tinned copper leads provide secure connections, while the compact 7.2 x 2.5 mm dimensions make it easy to integrate into your designs. Trust in the quality of this resistor for your through hole mounting needs. Please note that this product is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


