1-1879685-0

Heilind Number:AMP1-1879685-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879685-0
ECAD Model:
3D Model

Description:

H8 15K4 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879685-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:15.4 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879685-0

Detailed Description

Enhance your electronic circuitry with the H8 15K4 0.1% 50PPM Through Hole Resistor. This precision component boasts a resistance of 15.4 KΩ with a tight tolerance of 0.1%, ensuring accurate performance in demanding applications. Operating seamlessly in a wide temperature range from -55 to 155 °C, it guarantees reliability even in harsh environments. Engineered with Thin Film technology and a temperature coefficient of ±50 ppm/°C, this resistor delivers stable and consistent performance over time. Its axial leaded design and tinned copper leads make for easy and secure installation. With a power rating of .25 W and a rated voltage of 350 V, it's suitable for various power applications. Compliant with RoHS standards, it's also environmentally friendly. Elevate your design with this high-quality resistor.