1-1879685-1

Heilind Number:AMP1-1879685-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879685-1
ECAD Model:
3D Model

Description:

H8 15K8 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879685-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:15.8 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879685-1

Detailed Description

Enhance circuit performance with this precision axial leaded resistor, boasting a resistance of 15.8 KΩ with a tolerance of 0.1%. Designed for reliability, it features a thin film element and tinned copper leads for secure termination. Operating seamlessly in a wide temperature range from -55 to 155 °C, this resistor offers a rated voltage of 350 V and a power rating of .25 W. With a low temperature coefficient of ±50 ppm/°C, it ensures stable and accurate operation. Ideal for various applications in electronics, this component is meticulously crafted for quality and durability. Please note that it is not RoHS compliant.