1-1879685-2

Heilind Number:AMP1-1879685-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879685-2
ECAD Model:
3D Model

Description:

H8 16K2 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879685-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:16.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879685-2

Detailed Description

Meet your precision resistor needs with this H8 16K2 resistor. Designed for optimal performance, it boasts a low tolerance of just 0.1% and a temperature coefficient of ±50 ppm/°C, ensuring accuracy in a wide range of operating temperatures (-55 to 155 °C). With a power rating of .25 W and a rated voltage of 350 V, it is suitable for various applications. The axial leaded mount type and tinned copper leads make for easy installation, while the compact dimensions of 7.2 x 2.5 mm allow for versatility in placement. Whether you're working on industrial machinery or electronic devices, this thin film resistor is a reliable choice, offering durability and stability for your projects. Please note that it is not RoHS compliant.