1-1879685-3

Heilind Number:AMP1-1879685-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879685-3
ECAD Model:
3D Model

Description:

H8 16K5 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879685-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:16.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879685-3

Detailed Description

Enhance precision in your electronic circuits with this high-performance axial leaded resistor. Featuring a thin film element and a tolerance of 0.1%, it ensures accurate resistance of 16.5 KΩ with minimal variance. The temperature coefficient of ±50 ppm/°C guarantees stable operation across a wide range, from -55 to 155 °C. Rated for a voltage of 350 V and a power of 0.25 W, it meets the demands of various applications. With tinned copper leads for secure termination, this resistor is a reliable component for through-hole mounting. Its compact dimensions of 7.2 x 2.5 mm make it suitable for space-constrained designs, while its low temperature coefficient ensures consistent performance. Upgrade your electronic projects with this quality resistor, ideal for precise and efficient circuitry.