| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879685-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 17.4 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1-1879685-5 |
1-1879685-5
| Heilind Number: | AMP1-1879685-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879685-5 |
| ECAD Model: |
Specifications
Detailed Description
Experience precision and reliability with our H8 17K4 0.1% 50PPM Thin Film Resistor. This axial leaded resistor boasts a power rating of .25 W and a resistance of 17.4 KΩ, ensuring optimal performance in a variety of applications. With tinned copper leads and a temperature coefficient of ±50 ppm/°C, it offers stable operation even in harsh environments ranging from -55 to 155 °C. Measuring 7.2 x 2.5 mm, this resistor is compact yet powerful, making it a versatile choice for your electronic projects. Whether you're a professional engineer or a hobbyist, trust in the quality of our Through Hole Resistor for consistent and accurate results.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


