| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879685-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 17.8 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1-1879685-6 |
1-1879685-6
| Heilind Number: | AMP1-1879685-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879685-6 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with this high-quality axial leaded resistor, featuring a thin film element for enhanced performance. With a resistance of 17.8 KΩ and a tolerance of 0.1%, it ensures accurate results in various applications. Operating efficiently in a wide temperature range from -55 to 155 °C, this resistor is reliable in both low and high-temperature environments. Its tinned copper leads provide secure connections, while the ±50 ppm/°C temperature coefficient guarantees stability. RoHS compliance underscores its environmental responsibility. Perfect for through-hole mounting, this resistor is a dependable choice for demanding circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


