1-1879685-8

Heilind Number:AMP1-1879685-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879685-8
ECAD Model:
3D Model

Description:

H8 18K7 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879685-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:18.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879685-8

Detailed Description

Enhance precision in your electronic circuits with our high-quality through-hole resistor. Featuring a resistance of 18.7 KΩ with a tolerance of 0.1%, this thin film resistor ensures accurate performance in demanding applications. With a power rating of 0.25 W and a rated voltage of 350 V, it offers reliable operation even in high-power settings. The axial leaded design and tinned copper termination provide easy installation and secure connections. Operating efficiently in a wide temperature range from -55 to 155 °C, it is suitable for use in various environments. Plus, with a low temperature coefficient of ±50 ppm/°C, it guarantees stable performance over time. Trust in our resistor for consistent and dependable performance in your projects.