1-1879685-9

Heilind Number:AMP1-1879685-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879685-9
ECAD Model:
3D Model

Description:

H8 19K1 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879685-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:19.1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879685-9

Detailed Description

Enhance your circuitry with the H8 19K1 0.1% 50PPM Through Hole Resistor. This high-quality component boasts a power rating of .25 W and a resistance of 19.1 KΩ, providing reliable performance in a wide range of applications. With tinned copper leads and a thin film element, it ensures efficient conductivity and durability. Operating smoothly in temperatures ranging from -55 to 155 °C, it is suitable for diverse environmental conditions. Its low tolerance of .1% and temperature coefficient of ±50 ppm/°C guarantee precision and stability in your designs. Measuring 7.2 x 2.5 mm, this resistor is compact yet powerful, making it a valuable asset in your electronic projects. Please note that it is not RoHS compliant.