1-1879686-0

Heilind Number:AMP1-1879686-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879686-0
ECAD Model:
3D Model

Description:

H8 165K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879686-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:165 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879686-0

Detailed Description

Enhance your circuitry with the precision and reliability of the H8 165K 0.1% 50PPM Axial Leaded Resistor. This high-quality component boasts a power rating of 0.25 W and a resistance value of 165 KΩ, ensuring optimal performance in various applications. With tinned copper leads for secure connections, it offers excellent durability. Operating flawlessly in a wide temperature range from -55 to 155 °C, and with a rated voltage of 350 V, it's suitable for demanding environments. Its thin film element type, 0.1% tolerance, and ±50 ppm/°C temperature coefficient guarantee accurate and stable operation. Perfect for through-hole mounting, this resistor is a valuable addition to your electronic projects. Rest assured of its quality, as it complies with RoHS regulations. Elevate your designs with this essential component.