1-1879686-1

Heilind Number:AMP1-1879686-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879686-1
ECAD Model:
3D Model

Description:

H8 169K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879686-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:169 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879686-1

Detailed Description

Enhance your electronic circuits with the precision and reliability of our H8 169K 0.1% 50PPM Axial Leaded resistor. Featuring a power rating of .25W and a tolerance of .1%, this thin film resistor ensures accurate performance in a wide range of applications. With a resistance of 169 KΩ and a rated voltage of 350 V, it offers stable operation even in demanding environments. The tinned copper leads provide secure connectivity, while the compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your designs. Whether you're working in industrial, automotive, or consumer electronics, this resistor is a dependable choice for maintaining signal integrity. Its operating temperature range of -55 to 155 °C, along with a temperature coefficient of ±50 ppm/°C, guarantees consistent performance under varying conditions. Upgrade to this high-quality component for efficient and precise circuitry.