1-1879686-2

Heilind Number:AMP1-1879686-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879686-2
ECAD Model:
3D Model

Description:

H8 174K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879686-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:174 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879686-2

Detailed Description

Enhance circuit performance with the precision of the H8 174K 0.1% 50PPM resistor. This axial leaded component boasts a power rating of .25 W and a tinned copper termination for reliable connectivity. With a resistance of 174 KΩ and a thin film element type, it ensures accurate signal control in a wide temperature range from -55 to 155 °C. Operating at a rated voltage of 350 V, this resistor guarantees stability in demanding applications. Its ±50 ppm/°C temperature coefficient and 0.1% tolerance further contribute to its exceptional performance. Upgrade your electronics with this high-quality through-hole resistor.