1-1879686-3

Heilind Number:AMP1-1879686-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879686-3
ECAD Model:
3D Model

Description:

H8 178K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879686-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:178 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879686-3

Detailed Description

Enhance your electronic projects with this precision resistor, boasting a resistance of 178 KΩ with a tight tolerance of 0.1%. Crafted with a thin film element, it ensures reliable performance even in extreme temperatures ranging from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, this axial leaded resistor is suitable for a variety of applications. Its tinned copper leads provide secure connections, while its ±50 ppm/°C temperature coefficient guarantees stable operation. Ideal for through-hole mounting, this component is a must-have for any electronic enthusiast or professional.