1-1879686-4

Heilind Number:AMP1-1879686-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879686-4
ECAD Model:
3D Model

Description:

H8 182K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879686-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:182 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879686-4

Detailed Description

Elevate your circuitry with precision and reliability using this H8 182K 0.1% 50PPM resistor. Designed for outstanding performance, this axial leaded component boasts a power rating of 0.25W and a resistance of 182 KΩ, ensuring stable operation even in demanding environments. With tinned copper leads, it offers secure connectivity, while its thin film element type guarantees high accuracy. The resistor's tight tolerance of 0.1% and low temperature coefficient of ±50 ppm/°C make it ideal for applications requiring exacting specifications. Operating smoothly in a wide temperature range from -55 to 155 °C and rated for 350V, it suits various electronic setups. Trust in its quality construction for your through hole resistor needs.