1-1879686-5

Heilind Number:AMP1-1879686-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879686-5
ECAD Model:
3D Model

Description:

H8 187K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879686-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:187 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879686-5

Detailed Description

Enhance your circuit's precision with our meticulously crafted axial leaded resistor. This high-quality component boasts a resistance of 187 KΩ with a tolerance of 0.1%, ensuring accurate performance in diverse electronic applications. Operating flawlessly within a wide temperature range of -55 to 155 °C, it guarantees reliability even in harsh environments. Its thin film element and tinned copper leads offer exceptional durability, while a power rating of .25 W and a rated voltage of 350 V provide optimal efficiency. With a low temperature coefficient of ±50 ppm/°C, this resistor promises stable and consistent output. Whether you're a hobbyist or a professional, our through-hole resistor is a must-have for your toolbox.