1-1879686-7

Heilind Number:AMP1-1879686-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879686-7
ECAD Model:
3D Model

Description:

H8 196K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879686-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:196 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879686-7

Detailed Description

Enhance your circuitry with the precision and reliability of our H8 196K 0.1% 50PPM axial leaded resistor. With a power rating of .25W and a resistance of 196KΩ, it ensures optimal performance in a wide operating temperature range of -55 to 155°C. The thin film element type offers exceptional accuracy, with a tolerance of .1% and a temperature coefficient of ±50 ppm/°C. ROHS compliance guarantees its environmental responsibility, making it an ideal choice for various applications in the electronics industry. Trust in the quality of our through-hole resistor for seamless integration and long-lasting durability.