1-1879686-8

Heilind Number:AMP1-1879686-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879686-8
ECAD Model:
3D Model

Description:

H8 200K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879686-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:200 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879686-8

Detailed Description

Upgrade your electronic projects with the high precision H8 200K 0.1% 50PPM axial leaded resistor. With a power rating of .25W and a resistance of 200 KΩ, this thin film resistor ensures reliable performance in a wide operating temperature range from -55 to 155 °C. Featuring tinned copper leads and a rated voltage of 350V, it guarantees secure and efficient connectivity. Its ±50 ppm/°C temperature coefficient and .1% tolerance provide accurate and stable resistance values. Perfect for through-hole applications, this resistor is an essential component for any electronics enthusiast or professional. Please note that this product is not RoHS compliant. Upgrade your electronic projects with the high precision H8 200K 0.1% 50PPM axial leaded resistor. With a power rating of .25W and a resistance of 200 KΩ, this thin film resistor ensures reliable performance in a wide operating temperature range from -55 to 155 °C. Featuring tinned copper leads and a rated voltage of 350V, it guarantees secure and efficient connectivity. Its ±50 ppm/°C temperature coefficient and .1% tolerance provide accurate and stable resistance values. Perfect for through-hole applications, this resistor is an essential component for any electronics enthusiast or professional. Please note that this product is not RoHS compliant.