1-1879686-9

Heilind Number:AMP1-1879686-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879686-9
ECAD Model:
3D Model

Description:

H8 205K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879686-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:205 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879686-9

Detailed Description

Enhance your circuitry with the precision and reliability of this H8 205K resistor. Boasting a tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C, this axial leaded component guarantees accurate performance in a wide operating temperature range from -55 to 155 °C. With a power rating of 0.25 W and a rated voltage of 350 V, it is suitable for various applications. Its thin film element construction ensures consistent and stable resistance, while the tinned copper leads provide secure connectivity. Measuring 7.2 x 2.5 mm, this resistor is compact yet robust, making it a valuable addition to your electronic projects.