1-1879687-0

Heilind Number:AMP1-1879687-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879687-0
ECAD Model:
3D Model

Description:

H4 12R4 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879687-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:12.4 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879687-0

Detailed Description

Enhance your circuitry with the precision and reliability of our H4 12R4 0.1% 100PPM resistor. Designed for optimal performance, this axial leaded component boasts a power rating of .5 W and a resistance of 12.4 Ω, ensuring stable operation even in demanding environments. With tinned copper leads for secure connections and a thin film element type, it offers exceptional accuracy with a tolerance of .1%. Operating efficiently in a wide temperature range from -55 to 155 °C, and rated for up to 350 V, it's ideal for a variety of applications. Plus, with a temperature coefficient of ±100 ppm/°C, you can trust in its consistent performance. Upgrade your designs with this high-quality through-hole resistor.