1-1879687-1

Heilind Number:AMP1-1879687-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879687-1
ECAD Model:
3D Model

Description:

H4 12R7 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879687-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:12.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879687-1

Detailed Description

Enhance your electronic circuitry with the precision and reliability of our H4 12R7 0.1% 100PPM axial leaded resistor. With a power rating of 0.5W and a resistance of 12.7Ω, this thin film resistor is designed for high-performance applications. Operating seamlessly in a wide temperature range from -55°C to 155°C, it guarantees stability under varying conditions. Featuring tinned copper leads for efficient connectivity, it ensures seamless integration into your projects. With a tight tolerance of 0.1% and a low temperature coefficient of ±100 ppm/°C, this resistor offers accurate and consistent performance. RoHS compliance further underscores its quality, making it a sustainable choice for your engineering needs in the Products, Passives, Resistors, and Through Hole Resistors category. Elevate your designs with this essential component, measuring 10 x 3.7 mm in size.