| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879687-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 13 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1-1879687-2 |
1-1879687-2
| Heilind Number: | AMP1-1879687-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879687-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this precision H4 13R resistor, designed for high accuracy and stability in electronic applications. With a low tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C, this thin film resistor ensures reliable operation even in extreme environments, with an operating temperature range of -55 to 155 °C. Boasting a power rating of 0.5 W and a rated voltage of 350 V, it's suitable for a wide range of voltage and power requirements. Its axial leaded mount type and tinned copper leads provide easy and secure installation. Meet your resistance needs with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


